
MOD_CH101-03-02 | |
|---|---|
DigiKey Part Number | 1428-MOD_CH101-03-02-ND |
Manufacturer | |
Manufacturer Product Number | MOD_CH101-03-02 |
Description | TOF CHIRP TIME OF FLIGHT SENSOR |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Type Transmitter, Receiver |
Manufacturer TDK InvenSense | Voltage - Rated 1.8V |
Series | Beam Angle 45° |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |

