
VLS6045EX-101M-CA | |
|---|---|
DigiKey Part Number | 445-175161-2-ND - Tape & Reel (TR) 445-175161-1-ND - Cut Tape (CT) 445-175161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-101M-CA |
Description | FIXED IND 100UH 900MA 611 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 900 mA 611mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-101M-CA Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 611mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,24390 | € 24,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19010 | € 285,15 |
| 3 000 | € 0,17926 | € 537,78 |
| 4 500 | € 0,17321 | € 779,45 |
| 7 500 | € 0,16588 | € 1 244,10 |
| 10 500 | € 0,16123 | € 1 692,92 |
| 15 000 | € 0,15645 | € 2 346,75 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

