
VLS5045EX-6R8M-CA | |
|---|---|
DigiKey Part Number | 445-175139-2-ND - Tape & Reel (TR) 445-175139-1-ND - Cut Tape (CT) 445-175139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-6R8M-CA |
Description | FIXED IND 6.8UH 2.9A 59.8 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.9 A 59.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-6R8M-CA Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 59.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27200 | € 2,72 |
| 100 | € 0,22390 | € 22,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17447 | € 261,70 |
| 3 000 | € 0,16452 | € 493,56 |
| 4 500 | € 0,15896 | € 715,32 |
| 7 500 | € 0,15224 | € 1 141,80 |
| 10 500 | € 0,14797 | € 1 553,68 |
| 15 000 | € 0,14358 | € 2 153,70 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

