22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
VLCF5020 Series

VLCF5020T-220MR75-1

DigiKey Part Number
445-3211-2-ND - Tape & Reel (TR)
445-3211-1-ND - Cut Tape (CT)
445-3211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF5020T-220MR75-1
Description
FIXED IND 22UH 750MA 496 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 750 mA 496mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF5020T-220MR75-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
750mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
496mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 501
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,43100€ 4,31
100€ 0,35460€ 35,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,30332€ 151,66
1 000€ 0,28599€ 285,99
1 500€ 0,27633€ 414,50
2 500€ 0,26463€ 661,57
3 500€ 0,25720€ 900,20
5 000€ 0,24956€ 1 247,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660