
VLBU6565100R15LF4 | |
|---|---|
DigiKey Part Number | 445-VLBU6565100R15LF4TR-ND - Tape & Reel (TR) 445-VLBU6565100R15LF4CT-ND - Cut Tape (CT) 445-VLBU6565100R15LF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100R15LF4 |
Description | FIXED IND 150NH 70A 0.18 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 70 A 0.18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,27400 | € 12,74 |
| 100 | € 1,04780 | € 104,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,91360 | € 365,44 |
| 800 | € 0,86154 | € 689,23 |
| 1 200 | € 0,83250 | € 999,00 |
| 2 000 | € 0,79733 | € 1 594,66 |
| 2 800 | € 0,77501 | € 2 170,03 |
| 4 000 | € 0,75205 | € 3 008,20 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,89100 |

