
TFM322512ALMA6R8MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMA6R8MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA6R8MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA6R8MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA6R8MTAA |
Description | FIXED IND 6.8UH 1.4A 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA6R8MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,55000 | € 5,50 |
| 100 | € 0,45210 | € 45,21 |
| 1 000 | € 0,37183 | € 371,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34389 | € 687,78 |
| 4 000 | € 0,32431 | € 1 297,24 |
| 6 000 | € 0,31339 | € 1 880,34 |
| 10 000 | € 0,30017 | € 3 001,70 |
| 14 000 | € 0,29226 | € 4 091,64 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |


