TF3435VU-103Y5R0-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 913
Unit Price: € 5,38000
Datasheet
Image for TF3435VU-103Y5R0-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF3435VU-103Y5R0-01

DigiKey Part Number
TF3435VU103Y5R001-ND
Manufacturer
Manufacturer Product Number
TF3435VU-103Y5R0-01
Description
CMC 5A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 5A DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
120mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.220" L x 0.827" W (31.00mm x 21.00mm)
Filter Type
Power Line
Height (Max)
1.339" (34.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744825510Würth Elektronik913732-1457-ND€ 5,38000Similar
Obsolete
This product is no longer manufactured. View Substitutes