TF2527VU-102Y3R0-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1 969
Unit Price: € 3,92000
Datasheet
2 Line Common Mode Choke Through Hole 3A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2527VU-102Y3R0-01

DigiKey Part Number
TF2527VU102Y3R001-ND
Manufacturer
Manufacturer Product Number
TF2527VU-102Y3R0-01
Description
CMC 3A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 3A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
TDK
Operating Temperature
-20°C ~ 120°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Size / Dimension
0.984" L x 0.787" W (25.00mm x 20.00mm)
Part Status
Obsolete
Height (Max)
1.063" (27.00mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744822301Würth Elektronik1 969732-1439-ND€ 3,92000Similar
Obsolete
This product is no longer manufactured. View Substitutes