TF2514VU-102Y2R0-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3 853
Unit Price: € 3,29000
Datasheet
2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF2514VU-102Y2R0-01

DigiKey Part Number
TF2514VU102Y2R001-ND
Manufacturer
Manufacturer Product Number
TF2514VU-102Y2R0-01
Description
CMC 2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2A DCR 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.906" Dia x 0.512" W (23.00mm x 13.00mm)
Filter Type
Power Line
Package / Case
Vertical, 4 PC Pin
Number of Lines
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744821201Würth Elektronik3 853732-1435-ND€ 3,29000Similar
Obsolete
This product is no longer manufactured. View Substitutes