
TCM0906C-400-3P-T200 | |
|---|---|
DigiKey Part Number | 445-180257-2-ND - Tape & Reel (TR) 445-180257-1-ND - Cut Tape (CT) 445-180257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0906C-400-3P-T200 |
Description | CMC 100MA 3LN 40 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 40 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.034" L x 0.026" W (0.86mm x 0.66mm) |
Number of Lines 3 | Height (Max) 0.018" (0.45mm) |
Impedance @ Frequency 40 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12000 | € 1,20 |
| 100 | € 0,09850 | € 9,85 |
| 1 000 | € 0,08100 | € 81,00 |
| 5 000 | € 0,07066 | € 353,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06535 | € 653,50 |
| 20 000 | € 0,06162 | € 1 232,40 |
| 30 000 | € 0,05955 | € 1 786,50 |
| 50 000 | € 0,05703 | € 2 851,50 |
| 70 000 | € 0,05544 | € 3 880,80 |
| 100 000 | € 0,05379 | € 5 379,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

