470 nH Shielded Drum Core, Wirewound Inductor 20.5 A 3.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-R47M-HZ

DigiKey Part Number
445-180101-2-ND - Tape & Reel (TR)
445-180101-1-ND - Cut Tape (CT)
445-180101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-R47M-HZ
Description
FIXED IND 470NH 20.5A 3.63 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 20.5 A 3.63mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-R47M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.7A
Shielding
Shielded
DC Resistance (DCR)
3.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,39000€ 1,39
10€ 1,14500€ 11,45
25€ 1,06000€ 26,50
50€ 0,99940€ 49,97
100€ 0,94220€ 94,22
250€ 0,87168€ 217,92
500€ 0,82194€ 410,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,75296€ 752,96
2 000€ 0,71011€ 1 420,22
3 000€ 0,68621€ 2 058,63
5 000€ 0,65728€ 3 286,40
7 000€ 0,65298€ 4 570,86
Manufacturers Standard Package
Unit Price without VAT:€ 1,39000
Unit Price with VAT:€ 1,69580