2.2 µH Shielded Drum Core, Wirewound Inductor 8.4 A 19.03mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-2R2M-HZ

DigiKey Part Number
445-180105-2-ND - Tape & Reel (TR)
445-180105-1-ND - Cut Tape (CT)
445-180105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-2R2M-HZ
Description
FIXED IND 2.2UH 8.4A 19.03 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.4 A 19.03mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-2R2M-HZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19.03mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 1,13100€ 11,31
25€ 1,04680€ 26,17
50€ 0,98700€ 49,35
100€ 0,93050€ 93,05
250€ 0,86084€ 215,21
500€ 0,81172€ 405,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,74359€ 743,59
2 000€ 0,70128€ 1 402,56
3 000€ 0,67768€ 2 033,04
5 000€ 0,64911€ 3 245,55
7 000€ 0,64486€ 4 514,02
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,68360