
SPM10054T-4R7M-HZ | |
|---|---|
DigiKey Part Number | 445-180249-2-ND - Tape & Reel (TR) 445-180249-1-ND - Cut Tape (CT) 445-180249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10054T-4R7M-HZ |
Description | FIXED IND 4.7UH 14.3A 12.15 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 14.3 A 12.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10054T-4R7M-HZ Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM10054T-4R7M-HZR | TDK | 697 | 445-SPM10054T-4R7M-HZRCT-ND | € 1,77000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,40100 | € 14,01 |
| 25 | € 1,29680 | € 32,42 |
| 50 | € 1,22240 | € 61,12 |
| 100 | € 1,15250 | € 115,25 |
| 250 | € 1,06636 | € 266,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,97682 | € 488,41 |
| 1 000 | € 0,92119 | € 921,19 |
| 1 500 | € 0,89015 | € 1 335,22 |
| 2 500 | € 0,85259 | € 2 131,47 |
| 3 500 | € 0,82874 | € 2 900,59 |
| 5 000 | € 0,81803 | € 4 090,15 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,08620 |

