PFC3318QM-601K03E-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 8,95629
Datasheet
600 µH Unshielded Drum Core, Wirewound Inductor 2.8 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC3318QM-601K03E-00

DigiKey Part Number
445-16039-ND
Manufacturer
Manufacturer Product Number
PFC3318QM-601K03E-00
Description
FIXED IND 600UH 2.8A TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 µH Unshielded Drum Core, Wirewound Inductor 2.8 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
Operating Temperature
-30°C ~ 120°C
Packaging
Bulk
Inductance Frequency - Test
50 kHz
Part Status
Active
Features
Choke Coils for PFC (Pin Terminal Type)
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal, 8 Leads
Inductance
Size / Dimension
1.378" L x 1.102" W (35.00mm x 28.00mm)
Tolerance
±10%
Height - Seated (Max)
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFC3318QM-601K03B-00TDK0445-16038-ND€ 8,95629Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140€ 8,95629€ 1 253,88
Manufacturers Standard Package
Unit Price without VAT:€ 8,95629
Unit Price with VAT:€ 10,92667