200 nH Shielded Multilayer Inductor 480 mA 845mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1005HXGR20JTD0B

DigiKey Part Number
445-MLJ1005HXGR20JTD0BTR-ND - Tape & Reel (TR)
445-MLJ1005HXGR20JTD0BCT-ND - Cut Tape (CT)
445-MLJ1005HXGR20JTD0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1005HXGR20JTD0B
Description
FIXED IND 200NH 480MA 845 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Shielded Multilayer Inductor 480 mA 845mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
845mOhm Max
Series
Q @ Freq
14 @ 13.56MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
13.56 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,16600€ 1,66
100€ 0,13630€ 13,63
1 000€ 0,11210€ 112,10
5 000€ 0,09779€ 488,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,09044€ 904,40
20 000€ 0,08529€ 1 705,80
30 000€ 0,08242€ 2 472,60
50 000€ 0,07895€ 3 947,50
70 000€ 0,07713€ 5 399,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400