
MLJ1005HXGR18JTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXGR18JTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXGR18JTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXGR18JTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXGR18JTD0B |
Description | FIXED IND 180NH 500MA 780 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 500 mA 780mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXGR18JTD0B Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Q @ Freq 14 @ 13.56MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 13.56 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,13630 | € 13,63 |
| 1 000 | € 0,11210 | € 112,10 |
| 5 000 | € 0,09779 | € 488,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09044 | € 904,40 |
| 20 000 | € 0,08529 | € 1 705,80 |
| 30 000 | € 0,08242 | € 2 472,60 |
| 50 000 | € 0,07895 | € 3 947,50 |
| 70 000 | € 0,07713 | € 5 399,10 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

