
MLG0603P10NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P10NHT000TR-ND - Tape & Reel (TR) 445-MLG0603P10NHT000CT-ND - Cut Tape (CT) 445-MLG0603P10NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P10NHT000 |
Description | FIXED IND 10NH 250MA 950 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 950mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P10NHT000 Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 100 | € 0,02020 | € 2,02 |
| 1 000 | € 0,01662 | € 16,62 |
| 5 000 | € 0,01449 | € 72,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01294 | € 194,10 |
| 30 000 | € 0,01220 | € 366,00 |
| 45 000 | € 0,01179 | € 530,55 |
| 75 000 | € 0,01129 | € 846,75 |
| 105 000 | € 0,01097 | € 1 151,85 |
| 150 000 | € 0,01065 | € 1 597,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

