LC EMI Filter 3rd Order Low Pass 4 Channel C = 15pF 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA1608LD150TA0G

DigiKey Part Number
445-8941-2-ND - Tape & Reel (TR)
445-8941-1-ND - Cut Tape (CT)
445-8941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEA1608LD150TA0G
Description
FILTER LC 15PF 380MHZ SMD
Customer Reference
Detailed Description
LC EMI Filter 3rd Order Low Pass 4 Channel C = 15pF 50 mA 0603 (1608 Metric), Array, 10 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEA1608LD150TA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
50 mA
Manufacturer
TDK
Values
C = 15pF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Applications
Data Lines for Mobile Devices
Type
Low Pass
Voltage - Rated
6.3V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC
Package / Case
0603 (1608 Metric), Array, 10 PC Pad
Number of Channels
4
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Center / Cutoff Frequency
380MHz (Cutoff)
Height
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,35700€ 3,57
25€ 0,32920€ 8,23
50€ 0,30940€ 15,47
100€ 0,29090€ 29,09
250€ 0,26828€ 67,07
500€ 0,25236€ 126,18
1 000€ 0,23739€ 237,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,20405€ 816,20
8 000€ 0,19195€ 1 535,60
12 000€ 0,18520€ 2 222,40
20 000€ 0,17702€ 3 540,40
28 000€ 0,17184€ 4 811,52
40 000€ 0,16650€ 6 660,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680