
MCZ0806AH500L2TA0G | |
|---|---|
DigiKey Part Number | 445-174890-2-ND - Tape & Reel (TR) 445-174890-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCZ0806AH500L2TA0G |
Description | CMC 100MA 2LN 50 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Number of Lines 2 | Height (Max) 0.020" (0.50mm) |
Impedance @ Frequency 50 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM0605S-350-2P-T201 | TDK | 8 935 | 445-9334-1-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,27800 | € 2,78 |
| 25 | € 0,24000 | € 6,00 |
| 50 | € 0,21420 | € 10,71 |
| 100 | € 0,19040 | € 19,04 |
| 250 | € 0,16156 | € 40,39 |
| 500 | € 0,14162 | € 70,81 |
| 1 000 | € 0,12307 | € 123,07 |
| 5 000 | € 0,10624 | € 531,20 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

