
MAF1005FRQ601AT000 | |
|---|---|
DigiKey Part Number | 445-MAF1005FRQ601AT000TR-ND - Tape & Reel (TR) 445-MAF1005FRQ601AT000CT-ND - Cut Tape (CT) 445-MAF1005FRQ601AT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005FRQ601AT000 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 280mA 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 280mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15800 | € 1,58 |
| 25 | € 0,13720 | € 3,43 |
| 50 | € 0,12260 | € 6,13 |
| 100 | € 0,10930 | € 10,93 |
| 250 | € 0,09340 | € 23,35 |
| 500 | € 0,08238 | € 41,19 |
| 1 000 | € 0,07217 | € 72,17 |
| 5 000 | € 0,06502 | € 325,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05312 | € 531,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

