Similar

LGJ45B-110-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-14987-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LGJ45B-110-2P-TL003 |
Description | CMC 250MA 2LN 300OHM SMD AECQ200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 10 MHz 250mA DCR 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 300 Ohms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACT45B-110-2P-TL003 | TDK | 73 204 | 445-3956-1-ND | € 1,30000 | Similar |


