Direct

LGJ12575TS-471MR80-H | |
|---|---|
DigiKey Part Number | 445-15046-2-ND - Tape & Reel (TR) 445-15046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ12575TS-471MR80-H |
Description | FIXED IND 470UH 800MA 600 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ12575TS-471MR80-H Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF12575T-471MR80-H | TDK | 442 | 445-16667-1-ND | € 1,61000 | Direct |


