HHM1710J1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 12 624
Unit Price: € 0,16000
Datasheet
RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1710J1

DigiKey Part Number
445-180973-2-ND - Tape & Reel (TR)
445-180973-1-ND - Cut Tape (CT)
445-180973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1710J1
Description
MULTILAYER BALUN FOR 2300 - 2700
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
10dB
Part Status
Obsolete
Package / Case
0603 (1608 Metric), 6 PC Pad
Frequency Range
2.3GHz ~ 2.7GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHM1902B1TDK12 624445-15661-1-ND€ 0,16000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes