HF30ACB201209-TD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 3 945
Unit Price: € 0,09000
Datasheet
7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2012 (5030 Metric) 600mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF30ACB201209-TD25

DigiKey Part Number
HF30ACB201209-TD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF30ACB201209-TD25
Description
FERRITE BEAD 7 OHM 2012 1LN
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2012 (5030 Metric) 600mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
600mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
100mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Package / Case
2012 (5030 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
7 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D050CTD25TDK3 945445-MMZ1608D050CTD25CT-ND€ 0,09000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes