FK24C0G2A392JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1 501
Unit Price: € 0,31000
Datasheet

Similar


TDK
In Stock: 3 256
Unit Price: € 0,50000
Datasheet
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24C0G2A392JN006

DigiKey Part Number
FK24C0G2A392JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24C0G2A392JN006
Description
CAP CER 3900PF 100V C0G RADIAL
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24C0G2A392JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G2A392JNT06TDK1 501445-173331-1-ND€ 0,31000Direct
FG26C0G2J392JNT06TDK3 256445-173419-1-ND€ 0,50000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,08716€ 174,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,08716
Unit Price with VAT:€ 0,10634