
FG28C0G2A682JRT06 | |
|---|---|
DigiKey Part Number | 445-174880-1-ND - Cut Tape (CT) 445-174880-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A682JRT06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A682JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A682JRU06 | TDK | 4 797 | 445-175404-1-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20400 | € 2,04 |
| 50 | € 0,15080 | € 7,54 |
| 100 | € 0,13440 | € 13,44 |
| 500 | € 0,10674 | € 53,37 |
| 1 000 | € 0,09818 | € 98,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08855 | € 177,10 |
| 4 000 | € 0,08293 | € 331,72 |
| 6 000 | € 0,08012 | € 480,72 |
| 10 000 | € 0,07701 | € 770,10 |
| 14 000 | € 0,07519 | € 1 052,66 |
| 20 000 | € 0,07343 | € 1 468,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

