
FA26X8R2A224KRU06 | |
|---|---|
DigiKey Part Number | 445-175047-1-ND - Cut Tape (CT) 445-175047-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R2A224KRU06 |
Description | CAP CER 0.22UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R2A224KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46600 | € 4,66 |
| 50 | € 0,35920 | € 17,96 |
| 100 | € 0,32630 | € 32,63 |
| 500 | € 0,27062 | € 135,31 |
| 1 000 | € 0,25342 | € 253,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23244 | € 464,88 |
| 4 000 | € 0,22112 | € 884,48 |
| 6 000 | € 0,21545 | € 1 292,70 |
| 10 000 | € 0,20917 | € 2 091,70 |
| 14 000 | € 0,20550 | € 2 877,00 |
| 20 000 | € 0,20196 | € 4 039,20 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

