
FA24C0G2W332JNU06 | |
|---|---|
DigiKey Part Number | 445-180624-1-ND - Cut Tape (CT) 445-180624-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W332JNU06 |
Description | CAP CER 3300PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33800 | € 3,38 |
| 50 | € 0,25620 | € 12,81 |
| 100 | € 0,23100 | € 23,10 |
| 500 | € 0,18844 | € 94,22 |
| 1 000 | € 0,17531 | € 175,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15980 | € 319,60 |
| 4 000 | € 0,15115 | € 604,60 |
| 6 000 | € 0,14683 | € 880,98 |
| 10 000 | € 0,14203 | € 1 420,30 |
| 14 000 | € 0,13922 | € 1 949,08 |
| 20 000 | € 0,13652 | € 2 730,40 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

