Upgrade
Similar
Similar
Similar
Similar
Similar

FA16X7R1E155KNU00 | |
|---|---|
DigiKey Part Number | FA16X7R1E155KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E155KNU00 |
Description | CAP CER 1.5UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E155KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X8R1E155KRU00 | TDK | 0 | FA16X8R1E155KRU00-ND | € 0,17866 | Upgrade |
| FA11X7R1H155KNU00 | TDK | 0 | FA11X7R1H155KNU00-ND | € 0,27218 | Similar |
| FA11X7R2A155KRU00 | TDK | 0 | FA11X7R2A155KRU00-ND | € 0,38082 | Similar |
| FA11X8R1E155KNU00 | TDK | 0 | FA11X8R1E155KNU00-ND | € 0,31952 | Similar |
| FA14X7R1H155KRU00 | TDK | 0 | FA14X7R1H155KRU00-ND | € 0,19094 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12382 | € 61,91 |
| Unit Price without VAT: | € 0,12382 |
|---|---|
| Unit Price with VAT: | € 0,15106 |




