
CNA6P1C0G3A183G250AE | |
|---|---|
DigiKey Part Number | 445-CNA6P1C0G3A183G250AETR-ND - Tape & Reel (TR) 445-CNA6P1C0G3A183G250AECT-ND - Cut Tape (CT) 445-CNA6P1C0G3A183G250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1C0G3A183G250AE |
Description | AUTO GRADE LOW RESISTANCE SOFT T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,48000 | € 14,80 |
| 50 | € 1,20940 | € 60,47 |
| 100 | € 1,12580 | € 112,58 |
| 500 | € 0,98422 | € 492,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,91355 | € 913,55 |
| 2 000 | € 0,87851 | € 1 757,02 |
| 3 000 | € 0,86095 | € 2 582,85 |
| 5 000 | € 0,84148 | € 4 207,40 |
| 7 000 | € 0,83010 | € 5 810,70 |
| 10 000 | € 0,81915 | € 8 191,50 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

