MFR Recommended
Similar
Similar

CLF10060NIT-150M-D | |
|---|---|
DigiKey Part Number | 445-174717-2-ND - Tape & Reel (TR) 445-174717-1-ND - Cut Tape (CT) 445-174717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10060NIT-150M-D |
Description | FIXED IND 15UH 3.3A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10060NIT-150M-D Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.248" (6.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-150M-D | TDK | 73 | 445-9600-1-ND | € 1,06000 | MFR Recommended |
| 7447714150 | Würth Elektronik | 120 | 732-2990-1-ND | € 1,92000 | Similar |
| MDH10060C-150MB=P3 | Murata Electronics | 0 | 490-MDH10060C-150MB=P3TR-ND | € 0,63474 | Similar |




