

CKG57NX7T2W155M500JH | |
|---|---|
DigiKey Part Number | 445-10518-2-ND - Tape & Reel (TR) 445-10518-1-ND - Cut Tape (CT) 445-10518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7T2W155M500JH |
Description | CAP CER 1.5UF 450V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7T2W155M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,93000 | € 3,93 |
| 10 | € 2,81500 | € 28,15 |
| 50 | € 2,37080 | € 118,54 |
| 100 | € 2,23360 | € 223,36 |
| 500 | € 2,00134 | € 1 000,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,87427 | € 1 874,27 |
| 2 000 | € 1,81671 | € 3 633,42 |
| 3 000 | € 1,78786 | € 5 363,58 |
| Unit Price without VAT: | € 3,93000 |
|---|---|
| Unit Price with VAT: | € 4,79460 |

