
CK45-E3FD222ZYGNA | |
|---|---|
DigiKey Part Number | 445-CK45-E3FD222ZYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-E3FD222ZYGNA |
Description | CAP CER 2200PF 3KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 3000V (3kV) Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-E3FD222ZYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-E3FD222ZYNNA | TDK | 840 | 445-CK45-E3FD222ZYNNA-ND | € 0,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28500 | € 2,85 |
| 50 | € 0,21440 | € 10,72 |
| 100 | € 0,19260 | € 19,26 |
| 500 | € 0,15598 | € 77,99 |
| 1 000 | € 0,14466 | € 144,66 |
| 3 000 | € 0,13069 | € 392,07 |
| 5 000 | € 0,12552 | € 627,60 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

