
CK45-B3DD471KYGNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD471KYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD471KYGNA |
Description | CAP CER 470PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD471KYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18500 | € 1,85 |
| 50 | € 0,13600 | € 6,80 |
| 100 | € 0,12100 | € 12,10 |
| 500 | € 0,09572 | € 47,86 |
| 1 000 | € 0,08791 | € 87,91 |
| 3 000 | € 0,07828 | € 234,84 |
| 5 000 | € 0,07472 | € 373,60 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

