Similar


CGB3B1X7R1A105M055AC | |
|---|---|
DigiKey Part Number | 445-13229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB3B1X7R1A105M055AC |
Description | CAP CER 1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3B1X7R1A105M055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71A105MT | KYOCERA AVX | 0 | 478-KGM15AR71A105MTCT-ND | € 0,02519 | Similar |


