Upgrade


CGA9N2X7R2A335M230KA | |
|---|---|
DigiKey Part Number | 445-13140-2-ND - Tape & Reel (TR) 445-13140-1-ND - Cut Tape (CT) 445-13140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N2X7R2A335M230KA |
Description | CAP CER 3.3UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N2X7R2A335M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9N2X7R2A335K230KA | TDK | 5 338 | 445-7939-1-ND | € 1,94000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,31400 | € 13,14 |
| 50 | € 1,06780 | € 53,39 |
| 100 | € 0,99170 | € 99,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83842 | € 419,21 |
| 1 000 | € 0,79974 | € 799,74 |
| 1 500 | € 0,78036 | € 1 170,54 |
| 2 500 | € 0,75888 | € 1 897,20 |
| 3 500 | € 0,74632 | € 2 612,12 |
| 5 000 | € 0,73424 | € 3 671,20 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,36680 |


