

CGA8M3C0G2E333J200KA | |
|---|---|
DigiKey Part Number | 445-7897-2-ND - Tape & Reel (TR) 445-7897-1-ND - Cut Tape (CT) 445-7897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8M3C0G2E333J200KA |
Description | CAP CER 0.033UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8M3C0G2E333J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8M4C0G2J333J200KA | TDK | 721 | 445-CGA8M4C0G2J333J200KACT-ND | € 2,08000 | Upgrade |
| CGA8M4NP02J333J200KA | TDK | 6 426 | 445-172626-1-ND | € 2,06000 | Upgrade |
| C1812C333JBGACAUTO | KEMET | 14 589 | 399-14853-1-ND | € 2,50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,24300 | € 12,43 |
| 50 | € 1,00660 | € 50,33 |
| 100 | € 0,93390 | € 93,39 |
| 500 | € 0,81078 | € 405,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,75059 | € 750,59 |
| 2 000 | € 0,72013 | € 1 440,26 |
| 3 000 | € 0,70486 | € 2 114,58 |
| 5 000 | € 0,68795 | € 3 439,75 |
| 7 000 | € 0,67805 | € 4 746,35 |
| 10 000 | € 0,66854 | € 6 685,40 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

