Upgrade


CGA8L3X7T2E684M160KA | |
|---|---|
DigiKey Part Number | 445-13129-2-ND - Tape & Reel (TR) 445-13129-1-ND - Cut Tape (CT) 445-13129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7T2E684M160KA |
Description | CAP CER 0.68UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7T2E684M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L3X7T2E684K160KA | TDK | 0 | 445-7924-1-ND | € 1,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72400 | € 7,24 |
| 50 | € 0,57080 | € 28,54 |
| 100 | € 0,52350 | € 52,35 |
| 500 | € 0,44372 | € 221,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40704 | € 407,04 |
| 2 000 | € 0,38730 | € 774,60 |
| 3 000 | € 0,37740 | € 1 132,20 |
| 5 000 | € 0,36644 | € 1 832,20 |
| 7 000 | € 0,36003 | € 2 520,21 |
| 10 000 | € 0,35387 | € 3 538,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |


