Similar


CGA8L1X7T2J154M160KC | |
|---|---|
DigiKey Part Number | 445-13133-2-ND - Tape & Reel (TR) 445-13133-1-ND - Cut Tape (CT) 445-13133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7T2J154M160KC |
Description | CAP CER 0.15UF 630V X7T 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7T2J154M160KC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C154KBRACTU | KEMET | 1 496 | 399-C1812C154KBRACTUCT-ND | € 0,83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,69600 | € 6,96 |
| 50 | € 0,54740 | € 27,37 |
| 100 | € 0,50170 | € 50,17 |
| 500 | € 0,42438 | € 212,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38902 | € 389,02 |
| 2 000 | € 0,36991 | € 739,82 |
| 3 000 | € 0,36033 | € 1 080,99 |
| 5 000 | € 0,34972 | € 1 748,60 |
| 7 000 | € 0,34352 | € 2 404,64 |
| 10 000 | € 0,33755 | € 3 375,50 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |


