

CGA6M3X7S2A335M200AB | |
|---|---|
DigiKey Part Number | 445-13036-2-ND - Tape & Reel (TR) 445-13036-1-ND - Cut Tape (CT) 445-13036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A335M200AB |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A335M200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A335K200AB | TDK | 710 | 445-13035-1-ND | € 1,00000 | Upgrade |
| CGA6M3X7S2A475M200AB | TDK | 67 671 | 445-13037-1-ND | € 1,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,65100 | € 6,51 |
| 50 | € 0,51040 | € 25,52 |
| 100 | € 0,46700 | € 46,70 |
| 500 | € 0,39382 | € 196,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36058 | € 360,58 |
| 2 000 | € 0,34248 | € 684,96 |
| 3 000 | € 0,33341 | € 1 000,23 |
| 5 000 | € 0,32336 | € 1 616,80 |
| 7 000 | € 0,31748 | € 2 222,36 |
| 10 000 | € 0,31183 | € 3 118,30 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

