

CGA6M1C0G3A222J200AC | |
|---|---|
DigiKey Part Number | 445-174789-2-ND - Tape & Reel (TR) 445-174789-1-ND - Cut Tape (CT) 445-174789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A222J200AC |
Description | CAP CER 2200PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A222J200AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,80200 | € 8,02 |
| 50 | € 0,63580 | € 31,79 |
| 100 | € 0,58440 | € 58,44 |
| 500 | € 0,49766 | € 248,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45739 | € 457,39 |
| 2 000 | € 0,43593 | € 871,86 |
| 3 000 | € 0,42518 | € 1 275,54 |
| 5 000 | € 0,41326 | € 2 066,30 |
| 7 000 | € 0,40630 | € 2 844,10 |
| 10 000 | € 0,39960 | € 3 996,00 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

