
CGA5L2C0G1H104J160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L2C0G1H104J160AETR-ND - Tape & Reel (TR) 445-CGA5L2C0G1H104J160AECT-ND - Cut Tape (CT) 445-CGA5L2C0G1H104J160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G1H104J160AE |
Description | CAP CER 0.1UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G1H104J160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,44000 | € 4,40 |
| 50 | € 0,33820 | € 16,91 |
| 100 | € 0,30670 | € 30,67 |
| 500 | € 0,25360 | € 126,80 |
| 1 000 | € 0,23717 | € 237,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21727 | € 434,54 |
| 4 000 | € 0,20646 | € 825,84 |
| 6 000 | € 0,20105 | € 1 206,30 |
| 10 000 | € 0,19505 | € 1 950,50 |
| 14 000 | € 0,19154 | € 2 681,56 |
| 20 000 | € 0,18817 | € 3 763,40 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

