10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3C0G2E103J115AE

DigiKey Part Number
445-175702-2-ND - Tape & Reel (TR)
445-175702-1-ND - Cut Tape (CT)
445-175702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3C0G2E103J115AE
Description
CAP CER 10000PF 250V C0GNP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3C0G2E103J115AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32000€ 3,20
50€ 0,24180€ 12,09
100€ 0,21780€ 21,78
500€ 0,17724€ 88,62
1 000€ 0,16469€ 164,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14995€ 299,90
4 000€ 0,14170€ 566,80
6 000€ 0,13757€ 825,42
10 000€ 0,13299€ 1 329,90
14 000€ 0,13031€ 1 824,34
20 000€ 0,12773€ 2 554,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440