CGA4J3X5R1V474M125AB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 4 220
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 3 320
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 1 990
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 13 805
Unit Price: € 0,21000
Datasheet

Upgrade


TDK
In Stock: 1 440
Unit Price: € 0,21000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,25000
Datasheet

Similar


TDK
In Stock: 181 831
Unit Price: € 0,37000
Datasheet

Similar


TDK
In Stock: 285
Unit Price: € 0,37000
Datasheet

Direct


Taiyo Yuden
In Stock: 4 078
Unit Price: € 0,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30 898
Unit Price: € 0,39000
Datasheet

Upgrade


KEMET
In Stock: 22 585
Unit Price: € 0,26000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: € 0,16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 828
Unit Price: € 0,28000
Datasheet
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1V474M125AB

DigiKey Part Number
445-12678-2-ND - Tape & Reel (TR)
445-12678-1-ND - Cut Tape (CT)
445-12678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V474M125AB
Description
CAP CER 0.47UF 35V X5R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V474M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1V474M125ABTDK4 220445-12763-1-ND€ 0,25000Direct
CGA4J3X5R1H474M125ABTDK3 320445-12698-1-ND€ 0,25000Upgrade
CGA4J3X5R1V474K125ABTDK1 990445-12677-1-ND€ 0,25000Upgrade
CGA4J3X7R1H474K125ABTDK13 805445-6959-1-ND€ 0,21000Upgrade
CGA4J3X7R1H474M125ABTDK1 440445-12773-1-ND€ 0,21000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,14400€ 1,44
50€ 0,10400€ 5,20
100€ 0,09190€ 9,19
500€ 0,07154€ 35,77
1 000€ 0,06527€ 65,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05840€ 116,80
4 000€ 0,05428€ 217,12
6 000€ 0,05222€ 313,32
10 000€ 0,04993€ 499,30
14 000€ 0,04859€ 680,26
20 000€ 0,04731€ 946,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500