

CGA3E3X7S2A683M080AB | |
|---|---|
DigiKey Part Number | 445-12575-2-ND - Tape & Reel (TR) 445-12575-1-ND - Cut Tape (CT) 445-12575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A683M080AB |
Description | CAP CER 0.068UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A683M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7S2A683K080AB | TDK | 5 116 | 445-6937-1-ND | € 0,16000 | Upgrade |
| CL10B683KC8WPNC | Samsung Electro-Mechanics | 0 | 1276-6682-2-ND | € 0,01194 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09400 | € 0,94 |
| 50 | € 0,06720 | € 3,36 |
| 100 | € 0,05880 | € 5,88 |
| 500 | € 0,04472 | € 22,36 |
| 1 000 | € 0,04040 | € 40,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03294 | € 131,76 |
| 8 000 | € 0,03060 | € 244,80 |
| 12 000 | € 0,02943 | € 353,16 |
| 20 000 | € 0,02813 | € 562,60 |
| 28 000 | € 0,02738 | € 766,64 |
| 40 000 | € 0,02665 | € 1 066,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

