CGA3E2X8R1H102M080AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: € 0,03719
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 723
Unit Price: € 0,15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,15140
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R1H102M080AE

DigiKey Part Number
CGA3E2X8R1H102M080AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H102M080AE
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H102M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R2A102M080AETDK0CGA3E2X8R2A102M080AE-ND€ 0,03719Upgrade
06035F102K4Z2AKYOCERA AVX10 723478-KAF15AR81H102KTCT-ND€ 0,15000Upgrade
C0603X102J5HACAUTOKEMET0399-16499-1-ND€ 0,56000Upgrade
C0603X102K5HACAUTOKEMET0399-C0603X102K5HACAUTOCT-ND€ 0,15140Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03131€ 125,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,03131
Unit Price with VAT:€ 0,03820