
CGA3E2C0G1H682J080AE | |
|---|---|
DigiKey Part Number | 445-CGA3E2C0G1H682J080AETR-ND - Tape & Reel (TR) 445-CGA3E2C0G1H682J080AECT-ND - Cut Tape (CT) 445-CGA3E2C0G1H682J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H682J080AE |
Description | CAP CER 6800PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H682J080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12900 | € 6,45 |
| 100 | € 0,11460 | € 11,46 |
| 500 | € 0,09024 | € 45,12 |
| 1 000 | € 0,08273 | € 82,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06943 | € 277,72 |
| 8 000 | € 0,06537 | € 522,96 |
| 12 000 | € 0,06334 | € 760,08 |
| 20 000 | € 0,06109 | € 1 221,80 |
| 28 000 | € 0,05977 | € 1 673,56 |
| 40 000 | € 0,05850 | € 2 340,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

