

CGA3E1X8R1E334K080AE | |
|---|---|
DigiKey Part Number | 445-174803-2-ND - Tape & Reel (TR) 445-174803-1-ND - Cut Tape (CT) 445-174803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X8R1E334K080AE |
Description | CAP CER 0.33UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X8R1E334K080AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11780 | € 5,89 |
| 100 | € 0,10440 | € 10,44 |
| 500 | € 0,08182 | € 40,91 |
| 1 000 | € 0,07487 | € 74,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06259 | € 250,36 |
| 8 000 | € 0,05883 | € 470,64 |
| 12 000 | € 0,05694 | € 683,28 |
| 20 000 | € 0,05485 | € 1 097,00 |
| 28 000 | € 0,05363 | € 1 501,64 |
| 40 000 | € 0,05246 | € 2 098,40 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

