
CGA2B2X8R1H472K050BE | |
|---|---|
DigiKey Part Number | 445-173824-2-ND - Tape & Reel (TR) 445-173824-1-ND - Cut Tape (CT) 445-173824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H472K050BE |
Description | CAP CER 4700PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H472K050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06320 | € 6,32 |
| 500 | € 0,04830 | € 24,15 |
| 1 000 | € 0,04368 | € 43,68 |
| 2 500 | € 0,03883 | € 97,08 |
| 5 000 | € 0,03591 | € 179,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03255 | € 325,50 |
| 20 000 | € 0,03063 | € 612,60 |
| 30 000 | € 0,02967 | € 890,10 |
| 50 000 | € 0,02860 | € 1 430,00 |
| 70 000 | € 0,02798 | € 1 958,60 |
| 100 000 | € 0,02738 | € 2 738,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

