330 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H331K050BA

DigiKey Part Number
445-12225-2-ND - Tape & Reel (TR)
445-12225-1-ND - Cut Tape (CT)
445-12225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H331K050BA
Description
CAP CER 330PF 50V X5R 0402
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H331K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H331K050BATDK0445-6887-1-ND€ 0,08000Upgrade
CGA2B2X8R1H331K050BATDK14 005445-5876-1-ND€ 0,11000Upgrade
CGA2B2X8R2A331K050BATDK1 414445-15945-1-ND€ 0,17000Upgrade
CGA2B2C0G1H331J050BATDK141 699445-5602-1-ND€ 0,08000Similar
CGA2B2C0G2A331J050BATDK28 232445-15516-1-ND€ 0,14000Similar
In-Stock: 6 860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
50€ 0,02320€ 1,16
100€ 0,01970€ 1,97
500€ 0,01420€ 7,10
1 000€ 0,01249€ 12,49
2 500€ 0,01071€ 26,78
5 000€ 0,00964€ 48,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00851€ 85,10
20 000€ 0,00781€ 156,20
30 000€ 0,00746€ 223,80
50 000€ 0,00707€ 353,50
70 000€ 0,00684€ 478,80
100 000€ 0,00662€ 662,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760